• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GW Instek MFG-2260MFA Mains-powered 1 µHz - 60 MHz 2-channel Arbitrary, Sinus, Rectangle, Triangle, Pulse

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,285.00 / piece)
€ 1,285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Arbitrary function generator MFG -2260 MFA

  • 2 Equivalent Performance Arbitrary Channels Frequency : 1 Hz~60MHz
  • - Pulse Generator Frequency : 25MHz
  • RF Channel Frequency (FG/ARB/MOD) : 160MHz
  • Power Amplifier: Low Frequency, 100kHz, Output 20W
  • Modulation/Sweep/Burst/Frequency Counter
  • True Point by Point Output Arbitrary Waveform Function : 200MSa/s
  • 100MHz Repetition Rate, 14-bit Resolution,16k Point Memory Depth

Technical specifications

Product type

Mains-powered

Frequency range

1 µHz - 60 MHz

Signal output types

Arbitrary

Sinus

Rectangle

Triangle

Pulse

Distortion factor (sine)

0.1 %

Square wave slew rate

15 ns

Display

Digital

Manufacturer's standards (no certificate)

Internal modulation

AM, FM, PM, PWM, FSK, ASK, PSK, SUM

Frequency reading (external)

5 Hz - 150 MHz

Dim

(W x H) 266 mm x 107 mm

Weight

2.5 kg

No. of channels

2-channel

Max. frequency

60 MHz

Min. frequency

1 µHz

Features

incl. cycle counter

Modulation

Amplifier

Width

266 mm

Height

107 mm

Interfaces

USB

Voltage supply

Mains

Type

MFG-2260MFA

Documents & Downloads

Datasheet

Datasheet 1601377 GW Instek MFG-2260MFA Mains-powered 1 µHz - 60 MHz 2-channel Arbitrary, Sinus, Rectangle, Triangle, Pulse

User & Safety Instructions

User & Safety Instructions 1601377 GW Instek MFG-2260MFA Mains-powered 1 µHz - 60 MHz 2-channel Arbitrary, Sinus, Rectangle, Triangle, Pulse

Information

Information 1601377 GW Instek MFG-2260MFA Mains-powered 1 µHz - 60 MHz 2-channel Arbitrary, Sinus, Rectangle, Triangle, Pulse

Description

MFG-2000 series, which has up to 5 simultaneous output channels (MFG-2260MFA/MFG-2260MRA), including CH1 and CH2 equivalent performance dual channel arbitrary function generator with the maximum 60MHz for both channels; RF signal generator, a standard AFG, which produces the maximum 320MHz sine wave and various modulation RF signals; pulse generator, whose frequency reaches 25MHz; power amplifier, which is ideal for audio range. The above-mentioned five different functionality channels are separately or totally allocated on 10 models, which extend from the basic single-channel AFG with pulse generator models to five-channel models so as to satisfy various educational and industrial applications.

Features

  • Pulse generator
  • Modulation
  • Sweep
  • Burst
  • Frequency counter
  • 2 separate channels
  • 160 MHz HF-generator function
  • Lf power amplifier.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,315.99*

What kind of Function Generators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)