• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GW Instek MFG-2120 Mains-powered 1 µHz - 20 MHz 1-channel Arbitrary, Sinus, Rectangle, Triangle, Pulse

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 555.00 / piece)
€ 555.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Arbitrary function generator MFG-2120

  • 1 µHz - 20 MHz
  • 25 MHz pulse generator
  • True point-by-Point output
  • Arbitrary function: 200 MSa/s
  • 100 MHz Refresh Rate
  • 14-bit resolution
  • 16 kpts memory depth

Technical specifications

Product type

Mains-powered

Frequency range

1 µHz - 20 MHz

Signal output types

Arbitrary

Sinus

Rectangle

Triangle

Pulse

Distortion factor (sine)

0.1 %

Square wave slew rate

15 ns

Display

Digital

Manufacturer's standards (no certificate)

Dim

(W x H) 266 mm x 107 mm

Weight

2.5 kg

No. of channels

1-channel

Max. frequency

20 MHz

Min. frequency

1 µHz

Width

266 mm

Height

107 mm

Interfaces

USB

Voltage supply

Mains

Type

MFG-2120

Documents & Downloads

Datasheet

Datasheet 1601370 GW Instek MFG-2120 Mains-powered 1 µHz - 20 MHz 1-channel Arbitrary, Sinus, Rectangle, Triangle, Pulse

User & Safety Instructions

User & Safety Instructions 1601370 GW Instek MFG-2120 Mains-powered 1 µHz - 20 MHz 1-channel Arbitrary, Sinus, Rectangle, Triangle, Pulse

Information

Information 1601370 GW Instek MFG-2120 Mains-powered 1 µHz - 20 MHz 1-channel Arbitrary, Sinus, Rectangle, Triangle, Pulse

Description

Single-channel arbitrary function generator with a maximum bandwidth of 20 MHz and a pulse generator, the frequency 25 MHz.

This text is machine translated.

Features

  • Pulse generator.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 585.99*

What kind of Function Generators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)