
Highlights & Details
Arbitrary function generator MFG -2260 MRA
- 2 Equivalent Performance Arbitrary Channels Frequency : 1 Hz~60MHz
- - Pulse Generator Frequency : 25MHz
- RF Channel Frequency (FG/ARB/MOD) : 320MHz
- Power Amplifier : Low Frequency, 100kHz, Output 20W
- Modulation/Sweep/Burst/
- Frequency Counter
- True Point by Point Output Arbitrary Waveform Function : 200MSa/s
- 100MHz Repetition Rate, 14-bit Resolution,16k Point Memory Depth
Technical specifications
- Product type
Mains-powered
- Frequency range
1 Hz - 60 MHz
- Signal output types
Arbitrary
Sinus
Rectangle
Triangle
Pulse
- Distortion factor (sine)
0.1 %
- Square wave slew rate
15 ns
- Display
Digital
Manufacturer's standards (no certificate)
- Internal modulation
AM, FM, PM, PWM, FSK, ASK, PSK, SUM
- Frequency reading (external)
5 Hz - 150 MHz
- Dim
(W x H) 266 mm x 107 mm
- Weight
2.5 kg
- No. of channels
2-channel
- Max. frequency
60 MHz
- Min. frequency
1 Hz
- Features
incl. cycle counter
Modulation
Amplifier
- Width
266 mm
- Height
107 mm
- Interfaces
USB
- Voltage supply
Mains
- Type
MFG-2260MRA
Documents & Downloads
Datasheet
Datasheet 1601378 GW Instek MFG-2260MRA Mains-powered 1 Hz - 60 MHz 2-channel Arbitrary, Sinus, Rectangle, Triangle, Pulse
User & Safety Instructions
User & Safety Instructions 1601378 GW Instek MFG-2260MRA Mains-powered 1 Hz - 60 MHz 2-channel Arbitrary, Sinus, Rectangle, Triangle, Pulse
Information
Information 1601378 GW Instek MFG-2260MRA Mains-powered 1 Hz - 60 MHz 2-channel Arbitrary, Sinus, Rectangle, Triangle, Pulse
Description
Features
- Pulse generator
- Modulation
- Sweep
- Burst
- Frequency counter
- 2 separate channels
- 320 MHz HF-generator function
- Lf power amplifier.
Frequently Bought Together
(*All information is plus legal VAT)€ 1,425.99*
What kind of Function Generators are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































