
Number
Total (€ 605.00 / piece)
€ 605.00
incl. VAT
14-day return policy included
Highlights & Details
Arbitrary function generator MFG -2130 M
- 1 µHz - 30 MHz
- 25 MHz pulse generator
- True point-by-Point output
- Arbitrary function: 200 MSa/s
- 100 MHz Refresh Rate
- 14-bit resolution
- 16 kpts memory depth
Technical specifications
- Product type
Mains-powered
- Frequency range
1 µHz - 30 MHz
- Signal output types
Arbitrary
Sinus
Rectangle
Triangle
Pulse
- Distortion factor (sine)
0.1 %
- Square wave slew rate
15 ns
- Display
Digital
Manufacturer's standards (no certificate)
- Internal modulation
AM, FM, PM, PWM, FSK, ASK, PSK, SUM
- Frequency reading (external)
5 Hz - 150 MHz
- Dim
(W x H) 266 mm x 107 mm
- Weight
2.5 kg
- No. of channels
1-channel
- Max. frequency
30 MHz
- Min. frequency
1 µHz
- Features
incl. cycle counter
Modulation
- Width
266 mm
- Height
107 mm
- Interfaces
USB
- Voltage supply
Mains
- Type
MFG-2130M
Documents & Downloads
Datasheet
Datasheet 1601371 GW Instek MFG-2130M Mains-powered 1 µHz - 30 MHz 1-channel Arbitrary, Sinus, Rectangle, Triangle, Pulse
User & Safety Instructions
User & Safety Instructions 1601371 GW Instek MFG-2130M Mains-powered 1 µHz - 30 MHz 1-channel Arbitrary, Sinus, Rectangle, Triangle, Pulse
Information
Information 1601371 GW Instek MFG-2130M Mains-powered 1 µHz - 30 MHz 1-channel Arbitrary, Sinus, Rectangle, Triangle, Pulse
Description
Single-channel arbitrary function generator with a maximum bandwidth of 30 MHz and a pulse generator, the frequency 25 MHz.
This text is machine translated.
This text is machine translated.
Features
- Pulse generator
- Modulation
- Sweep
- Burst
- Frequency counter.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 635.99*
What kind of Function Generators are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































