
Number
Total (€ 895.00 / piece)
€ 895.00
incl. VAT
Only 1 Piece(s) available
Highlights & Details
Arbitrary function generator MFG -2260 M
- 2 Equivalent Performance Arbitrary Channels Frequency : 1 Hz~60MHz
- - Pulse Generator Frequency : 25MHz
- Modulation/Sweep/Burst/Frequency Counter
- True Point by Point Output Arbitrary Waveform Function : 200MSa/s
- 100MHz Repetition Rate, 14-bit Resolution,16k Point Memory Depth
Technical specifications
- Product type
Mains-powered
- Frequency range
1 µHz - 60 MHz
- Signal output types
Arbitrary
Sinus
Rectangle
Triangle
Pulse
- Distortion factor (sine)
0.1 %
- Square wave slew rate
15 ns
- Display
Digital
Manufacturer's standards (no certificate)
- Internal modulation
AM, FM, PM, PWM, FSK, ASK, PSK, SUM
- Frequency reading (external)
5 Hz - 150 MHz
- Dim
(W x H) 266 mm x 107 mm
- Weight
2.5 kg
- No. of channels
2-channel
- Max. frequency
60 MHz
- Min. frequency
1 µHz
- Features
incl. cycle counter
Modulation
- Width
266 mm
- Height
107 mm
- Interfaces
USB
- Voltage supply
Mains
- Type
MFG-2260M
Documents & Downloads
Datasheet
Datasheet 1601374 GW Instek MFG-2260M Mains-powered 1 µHz - 60 MHz 2-channel Arbitrary, Sinus, Rectangle, Triangle, Pulse
User & Safety Instructions
User & Safety Instructions 1601374 GW Instek MFG-2260M Mains-powered 1 µHz - 60 MHz 2-channel Arbitrary, Sinus, Rectangle, Triangle, Pulse
Information
Information 1601374 GW Instek MFG-2260M Mains-powered 1 µHz - 60 MHz 2-channel Arbitrary, Sinus, Rectangle, Triangle, Pulse
Description
MFG-2000 series, which has up to 5 simultaneous output channels (MFG-2260MFA/MFG-2260MRA), including CH1 and CH2 equivalent performance dual channel arbitrary function generator with the maximum 60MHz for both channels; RF signal generator, a standard AFG, which produces the maximum 320MHz sine wave and various modulation RF signals; pulse generator, whose frequency reaches 25MHz; power amplifier, which is ideal for audio range. The above-mentioned five different functionality channels are separately or totally allocated on 10 models, which extend from the basic single-channel AFG with pulse generator models to five-channel models so as to satisfy various educational and industrial applications.
Features
- Pulse generator
- Modulation
- Sweep
- Burst
- Frequency counter
- 2 independent channels.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 925.99*
What kind of Function Generators are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































