
Highlights & Details
Power pack "Pocket 5", 5000mAh, outputs: 2x USB-A, anthracite
- 2 USB A outputs
- Optimised charging process
- Small and light
Technical specifications
- No. of outputs
2 x
- Outputs
USB
USB-C® socket
- Type
Pocket 5
- Suitable for
Universal
- Suitable for
alle Handys. Tablets und andere Geräte. z.B. Smartwatch. Digitalkamera oder Bluetooth-Kopfhörer
- PSU features
Surge protection
- Dim
(L x W x H) 102 x 64 x 15 mm
- Height
15 mm
- Length
102 mm
- Width
64 mm
- Weight
117 g
- Factory colour
Anthracite
- Used at
Portable
- Technology
LiPo
- Capacity (mAh, Ah)
5000 mAh
- Connector type
USB-A 2x
- Wireless charging
No
- Charging current (max.)
2100 mA
- USB-C current input (max.)
3 A
- USB-C voltage input (max.)
5 V
- Charging slots
2
- Operating voltage
USB-C®
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3089550 Hama Pocket 5 Power bank 5000 mAh LiPo Anthracite
User & Safety Instructions
User & Safety Instructions 3089550 Hama Pocket 5 Power bank 5000 mAh LiPo Anthracite
Description
This text is machine translated.
Features
- 2 USB A outputs
- Optimised charging process protects the battery and thus extends the life of the mobile phone, tablet and so on
- Certified cells for highest quality and safe charging: Overload, overvoltage, overheating and short-circuit protection
- Small and lightweight: The mobile charger fits in any pocket and in your hand luggage
- Maximum compatibility for all mobile phones, tablets and other devices, e.g. smartwatch, digital camera or Bluetooth headphones
- One charging of the powerful battery pack is enough, in order to use the Samsung Galaxy S21+ for 40 hours longer
- The Power Pack is fully charged in 4 hours via the USB-C port
- Built-in LED capacity indicator: Shows how much Power is still available in four levels (100%, 75%, 50%, 25%
Scope of delivery
- Power pack "pocket 5"
- Charging cable USB-A - USB-C, 30 cm
- User manual
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































