
Highlights & Details
Varta Power Bank Energy 5000 Power bank
- Charge 3 devices simultaneously
- USB-C® output
- 2 USB outputs
Technical specifications
- Product type
Power bank
- Charging slots
3
- Capacity (mAh, Ah)
5000 mAh
- Charging current (max.)
2400 mA
- Technology
LiPo
- Length
138 mm
- Width
73 mm
- Connector
USB C®
- Height
11 mm
- Weight
150 g
- Operating voltage
5 V via USB
- Factory colour
White/black
- Wireless charging
No
- Charging method
Pass-Through Charging
- Dim
(L x W x H) 138 x 73 x 11 mm
- Connector type
USB-C® 1x
- Capacitance measured
2960 mAh
- Powerbank features
Status display
- Size
AAA
- Connector
Pin contact
- Outputs
USB
USB-C® socket
- Voltage
5 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2338726 Varta Power Bank Energy 5000 Power bank 5000 mAh Pass-Through Charging LiPo USB C® White/black Status display
User & Safety Instructions
User & Safety Instructions 2338726 Varta Power Bank Energy 5000 Power bank 5000 mAh Pass-Through Charging LiPo USB C® White/black Status display
User & Safety Instructions 2338726 Varta Power Bank Energy 5000 Power bank 5000 mAh Pass-Through Charging LiPo USB C® White/black Status display
Information
Test Summary Report 2338726 Varta Power Bank Energy 5000 Power bank 5000 mAh Pass-Through Charging LiPo USB C® White/black Status display
Conformity certificate
Conformity certificate 2338726 Varta Power Bank Energy 5000 Power bank 5000 mAh Pass-Through Charging LiPo USB C® White/black Status display
Security datasheet
Security datasheet 2338726 Varta Power Bank Energy 5000 Power bank 5000 mAh Pass-Through Charging LiPo USB C® White/black Status display
Description
Compact and powerful power bank with USB-C® input/output and two USB outputs. Simultaneous charging of up to 3 devices. The textured and elegant design is an absolute eye catcher.
This text is machine translated.
Features
- The reliable companion for extra thrust of energy.
- Compact and powerful power bank with USB-C® input/output and two USB outputs. Simultaneous charging of up to 3 devices. The textured and elegant design is an absolute eye catcher.
Scope of delivery
- Energy power bank
- Micro-USB-to-USB cable
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 37.46*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















































