• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 450-20011 RMS-52/15-500-POX-BK Heatshrink w/o screw connectors Cable Ø range: 20 - 45 mm Content: 1 Set

1/3
Product type
Heatshrink w/o screw connectors
Cable Ø (max.)
45 mm
max. cross section
45 mm
Content
1 Set
Manufacturer part #
450-20011
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Highlights & Details

Heat-shrink cable repair sleeve RMS

  • Fast, moisture proof and permanent repair of cable jackets
  • Only 6 sizes for a wide range of cable diameters: from 10 mm up to 160 mm
  • Available in 4 standard lengths custom lengths available on request.
  • Each RMS kit is ready for use and comes with instruction sheet, abrasive strip and cleaning sachet.
  • Weather resistant and halogen free
  • TCP (thermo chromatic paint) spots indicate the sleeve has been sufficiently heated

Our service for you

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Heatshrink w/o screw connectors

Cable Ø (max.)

45 mm

max. cross section

45 mm

Content

1 Set

Manufacturer part #

450-20011

Factory colour

Black

Cable Ø up to

20 mm

Cable Ø range

20 - 45 mm

Features

halogen-free

Length

500 mm

RoHS-compliant

Yes

Max. temperature

+120 °C

Min. temperature

-40 °C

Type

RMS-52/15-500-POX-BK

Documents & Downloads

Security datasheet

Security datasheet 545880 HellermannTyton 450-20011 RMS-52/15-500-POX-BK Heatshrink w/o screw connectors Cable Ø range: 20 - 45 mm Content: 1 Set

Signal word

Attention

GHS / H Statements

  • H 319: Causes serious eye irritation
  • H 225: Highly flammable liquid and vapour

GHS / P Statements

  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 233: Keep container tightly closed
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 102: Keep away from children
  • P 101: If medical advice is needed, have product container or label at hand

Description

RMS are heat shrinkable wrap-around sleeves used in cable repair and splicing applications.
The wrap around sleeves are a fast, labour saving and permanent cable repair and sealing system. The sleeve is simply wrapped around the cable and held in place using a rail and channel closure. RMS is especially useful for repair of long and buried cables where it would be difficult or impossible to use a shrink tubing. Heating by a torch will shrink the sleeve and melt the adhesive inner coating resulting in a moisture-proof, insulating and tight-fitting repair.
The sleeve provides excellent corrosion protection,abrasion and weather resistance making it also ideal for LV cable joint outer protection.
The high shrink ratio limits the number of sizes to only 6. Each size covers a range of cable sizes.
RMS is available in various standard lengths. Other lengths available on factory request. RMS wrap-around sleeves are easy to install. .

Features

  • Material: Polyolefin, Chemically cross-linked, Colour: Black.

Scope of delivery

  • Cable repair sleeve, Shutter Rail, cleaning cloth, Schmirgelleine, installation instructions.

What kind of Cable Sleeves are you looking for?

More interesting products

(*All information is plus legal VAT)