• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 800109 Bus cable 2 x 0.38 mm² Violet 100 m

Image similar
Product type
Bus cable
No. of leads
2 x
Cross section (each core)
0.38 mm²
Cross section
2 x 0.38 mm²
Cable features
Flame-retardant
Halogen-free
Metal foil shield
Braided shield
High flexural strength
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bus cable

No. of leads

2 x

Cross section (each core)

0.38 mm²

Cross section

2 x 0.38 mm²

Cable features

Flame-retardant

Halogen-free

Metal foil shield

Braided shield

High flexural strength

Outside Ø

8 mm

Type

Torsion
Festoon

Factory colour

Violet

Content

100 m

Test voltage

3600 V

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

15

Packaged

Yes

Sold per metre

No

Halogen-free

Yes

Manufacturer part #

800109

Insulation material

Foam Skin PE

Min. temperature range (fixed installation)

-25 °C

Max. temperature range (fixed installation)

75 °C

Core layout

Copper, bare (AWG 22/19)

Operating capacity

29 nF/km

Certification marks

PROFIBUS according to DIN 19245 T3 and EN50170

Wave impedance

150 Ω

Type

Profibus L2 TORSION

Twisted pair cabling (part 1)

No (0)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2197071 HELU 800109 Bus cable 2 x 0.38 mm² Violet 100 m