• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 800497-1000 Bus cable 3 x 0.5 mm² Red 1000 m

Image similar
Product type
Bus cable
No. of leads
3 x
Cross section (each core)
0.5 mm²
Cross section
3 x 0.5 mm²
Cable features
Flame-retardant
Metal foil shield
Braided shield
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bus cable

No. of leads

3 x

Cross section (each core)

0.5 mm²

Cross section

3 x 0.5 mm²

Cable features

Flame-retardant

Metal foil shield

Braided shield

Outside Ø

7.7 mm

Type

CC Link
permanent installation:

Factory colour

Red

Content

1000 m

Test voltage

2000 V

Bend radius (no. of ODs for fixed installation)

8

Bend radius (no. of ODs for flexible installation)

15.5

Packaged

Yes

Sold per metre

No

Halogen-free

No

Manufacturer part #

800497-1000

Insulation material

Foam Skin PE

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

75 °C

Core layout

Copper, blank (AWG 20/7)

Operating capacity

60 nF/km

Certification marks

CC-Link Specification 1.10, flame-resistant according to IEC 60332-2-1, UL CM 75°C or PLTC, CSA FT 4

RoHS-compliant

Yes

Wave impedance

110 Ω

Type

800497-1000

Twisted pair cabling (part 1)

No (0)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3042528 HELU 800497-1000 Bus cable 3 x 0.5 mm² Red 1000 m