• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 802178 Bus cable 1 x 2 x 0.34 mm² Violet 100 m

Image similar
Product type
Bus cable
No. of leads
2 x
Cross section (each core)
0.34 mm²
Cross section
1 x 2 x 0.34 mm²
Cable features
Metal foil shield
Braided shield
Halogen-free
Flame-retardant
for maritime and off-shore use
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bus cable

No. of leads

2 x

Cross section (each core)

0.34 mm²

Cross section

1 x 2 x 0.34 mm²

Cable features

Metal foil shield

Braided shield

Halogen-free

Flame-retardant

for maritime and off-shore use

Outside Ø

8 mm

Factory colour

Violet

Content

100 m

Test voltage

0

Bend radius (no. of ODs for fixed installation)

5

Bend radius (no. of ODs for flexible installation)

10

Packaged

Yes

Sold per metre

No

Halogen-free

Yes

Manufacturer part #

802178

Insulation material

Foam Skin PE

Min. temperature range (fixed installation)

-5 °C

Max. temperature range (fixed installation)

80 °C

Core layout

Cl.5 = finely stranded

Operating capacity

29 nF/km

Wave impedance

150 Ω

Type

Profibus SK SHIPLINE

Twisted pair cabling (part 1)

Yes (1)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2197067 HELU 802178 Bus cable 1 x 2 x 0.34 mm² Violet 100 m