

Bus cable
2 x
0.34 mm²
1 x 2 x 0.34 mm²
Flame-retardant
Halogen-free
Shielded
7.2 mm
Violet
100 m
3600 V
5
7
Yes
No
No
802179
FEP
-50 °C
180 °C
Copper, bare (AWG 22/1)
28 nF/km
PROFIBUS permanently installed
150 Ω
Profibus HT 180°C
Yes (1)
User & Safety Instructions 2197092 HELU 802179 Bus cable 1 x 2 x 0.34 mm² Violet 100 m
The necessary accessories are required to use the article as described.