Image similar
Bus cable
2 x
0.34 mm²
1 x 2 x 0.34 mm²
Flame-retardant
Halogen-free
Braided shield
Suitable for drag chains
6.9 mm
Violet
1000 m
1500 V
10.5
15
Yes
No
Yes
802182-1000
Foam Skin PE
-30 °C
70 °C
Plain Copper (AWG 22)
40 nF/km
CAN bus chain drag chain UL
Yes
120 Ω
802182-1000
Yes (1)
User & Safety Instructions 3040504 HELU 802182-1000 Bus cable 1 x 2 x 0.34 mm² Violet 1000 m
The necessary accessories are required to use the article as described.