• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 802177-1000 Bus cable 1 x 2 x 0.34 mm² Black 1000 m

Product type
Bus cable
No. of leads
2 x
Cross section (each core)
0.34 mm²
Cross section
1 x 2 x 0.34 mm²
Cable features
Shielded
UV-resistant
for underground installation
suitable for outdoor use
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bus cable

No. of leads

2 x

Cross section (each core)

0.34 mm²

Cross section

1 x 2 x 0.34 mm²

Cable features

Shielded

UV-resistant

for underground installation

suitable for outdoor use

Outside Ø

10.6 mm

Factory colour

Black

Content

1000 m

Test voltage

1500 V

Bend radius (no. of ODs for fixed installation)

10.5

Bend radius (no. of ODs for flexible installation)

15.5

Packaged

Yes

Sold per metre

No

Halogen-free

No

Manufacturer part #

802177-1000

Insulation material

Zell PE

Min. temperature range (fixed installation)

-5 °C

Max. temperature range (fixed installation)

80 °C

Core layout

Copper, blank (AWG 22/1)

Operating capacity

30 nF/km

Certification marks

Profibus L2 Earth laying

RoHS-compliant

Yes

Wave impedance

150 Ω

Type

802177-1000

Twisted pair cabling (part 1)

Yes (1)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3040466 HELU 802177-1000 Bus cable 1 x 2 x 0.34 mm² Black 1000 m