• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 62000294 Junction box Halogen-free, Sealable, Weather-proof (L x W) 93 mm x 93 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Stackable: no.
  • Number of introductions: 8
  • Rated insulation voltage UI: 450 V.
  • Assembly: Terminal
  • Lid mounting: Screwed
  • Introduction from behind: Yes
  • Operating temperature: -25..40 °C.
  • Shape: Square
  • Max. Conductor cross-section 2 mm²
  • Surface: Untreated
  • IP66 protection rating
  • Pourable: no.
  • Casting compound supplied: no.
  • Material: Plastic
Product type

Junction box

Features

Halogen-free

Sealable

Weather-proof

Mounting type

Surface-mount

Content

1 pc(s)

Factory colour

Grey

Dim

(L x W) 93 mm x 93 mm

Length

93 mm

Width

93 mm

Depth

62 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2295874 Hensel 62000294 Junction box Halogen-free, Sealable, Weather-proof (L x W) 93 mm x 93 mm 1 pc(s)

Description

Cable junction box made of high-quality thermoplastic. For surface-mounting applications in buildings or protected installation outdoors. With external straps for fixing and lid fixing via quick-release fasteners. With push-in socket terminal technology up to 2.5 mm², 5-pin and 4 clamping points per pole. Cable entry via elastic sealing membranes in housing walls and floor. Subsequent use of cable supports by removing the sealing membrane. With cover strap.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 35.54€ 33.44*

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)