• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Air flow monitor SL0201 SL0201 Operating voltage (range): 21.6 - 26.6 V AC 1 pc(s)

Image similar
Product type
Air flow monitor
Min. operating voltage
21.6 V AC
Max. operating voltage
26.6 V AC
Packaging type
Piece
Type
SL0201
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm SL0201 Air flow monitor

  • Reliable airflow monitoring
  • For use in ventilation systems in building technology
  • Easy adjustment of the desired immersion depth of the sensor
  • Intuitive setting of the switching point with the help of potentiometers
  • Signal output via potential-free relay contacts

Technical specifications

  • Dimensions [mm]: Ø 23 / L = 142
  • Response time [s]: 3...60
  • Response time - Gasfoe_Media [s]: 3...60
  • Number of inputs and outputs: Number of relay outputs: 1
  • Number of relay outputs: 1
  • Display: Function: 1 x LED, red; Function: 1 x LED, green
  • Switching point adjustment Potentiometer
  • Ambient temperature-1 [°C]: -10...50
  • Output signal: Switching signal
  • Standby delay time [s]: 60
  • Operating voltage [V]: 21.6...26.6 AC
  • Compressive strength [bar]: 1
  • Adjustment range - Gasmold_Media [cm/s]: 100...1000
  • Required fuse: Miniature fuse in accordance with IEC60127-2 Sheet 1; ≤ 5 A; quick-acting
  • Weight [g]: 198,500
  • Highest sensitivity - Gasfoe_Media [cm/s]: 100...400
  • Cable: 2 m, PUR; 4 x 0.5 mm²
  • CONTACT RATING 3 A (30 V DC / 250 V AC // CULUS 30 V DC / AC)
  • Short-circuit-proof: No.
  • Storage temperature [°C]: -25...85
  • Medium temperature [°C]: -10...50
  • Min INSULATION RESISTANCE [MΩ]: 100; (500 V DC)
  • MTTF: 877
  • Process connection: Ø 23 mm
  • Switching function flow monitoring: The relay attracts in case of flow
  • Protection system: IP 65
  • Current consumption: 50
  • Temperature gradient [K/min]: 5
  • Overload-proof: No.
  • Reverse polarity protected: No.
  • Materials in contact with the Medium: PBT; titanium
Packaging type

Piece

Product type

Air flow monitor

Type

SL0201

Min. operating voltage

21.6 V AC

Max. operating voltage

26.6 V AC

Operating voltage

21.6 - 26.6 V AC

Features

LED indicator

Connector

Cable, open end

Outputs

Relay contact

Material

PBT

Cable length

2 m

Nominal diameter

23 mm

Media temperature (min.)

-10 °C

Max. media temperature

50 °C

Max. operating pressure

1 bar

Switching voltage (max.)

250 V AC

Max. switching capacity

750 VA

Weight

198.500 g

Min. ambient temperature

-10 °C

Max. ambient temperature

50 °C

Length

142 mm

(Ø)

23 mm

Dim

(Ø x L) 23 mm x 142 mm

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3319494 ifm Electronic Air flow monitor SL0201 SL0201 Operating voltage (range): 21.6 - 26.6 V AC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3319494 ifm Electronic Air flow monitor SL0201 SL0201 Operating voltage (range): 21.6 - 26.6 V AC 1 pc(s)

Description

Ifm SL0201 Air flow monitor

This text is machine translated.

What kind of Industrial Flow Meters & Flow Meters are you looking for?