Image similar
Piece
Binary fluid level gauge
LMC400
18 V DC
30 V DC
18 - 30 V DC
M12
PNP
NPN
Stainless steel
FKM
-25 °C
100 °C
40 bar
127.500 g
-25 °C
85 °C
76.2 mm
18.1 mm
(Ø x L) 18.1 mm x 76.2 mm
1 pc(s)
Yes
not relevant
Datasheet 3320087 ifm Electronic Binary fluid level gauge LMC400 LMC400 Operating voltage (range): 18 - 30 V DC 1 pc(s)
User & Safety Instructions 3320087 ifm Electronic Binary fluid level gauge LMC400 LMC400 Operating voltage (range): 18 - 30 V DC 1 pc(s)
The necessary accessories are required to use the article as described.