
Highlights & Details
Ifm LMC500 binary level sensor
- For reliable level monitoring of tanks and containers
- Two programmable switching outputs, one with IO-Link communication interface
- Pre-set to water and water-based media
- Simple process connection using screw-in adapter
- Reliable fade-out of attachments or foam
- Convenient communication and parameterization via IO-Link
Technical specifications
- Dimensions [mm]: Ø 18.11 / L = 76.2
- Response time [s]: < 0.5
- Number of digital outputs: 2
- Number of inputs and outputs: Number of digital outputs: 2
- Display: Switch state: LED, yellow; operating state: LED, green
- IO-Link Revision: 1.1
- SDCI standard IEC 61131-9
- Transmission type IO-Link: COM2 (38.4 kBaud)
- Ambient temperature-1 [°C]: -25...85
- Factory setting: Water; water-based media
- Short-circuit protection version: Thermal, synchronized
- Output function: NO/NC contact; (can be parameterized)
- Output signal: Switching signal; IO-Link
- Tank pressure [bar]: -1...40
- Tank pressure [MPa]: -0.1...4
- Required master port class: A
- Special feature: Gold-plated contacts
- Operating voltage [V]: 18... 30 DC
- Constant current carrying capacity of the switching output DC [mA]: 50; (100 (...60 °C)
- Electrical version: PNP/NPN
- Total number of outputs: 2
- Weight [g]: 116,000
- Communication interface: IO-Link
- Short-circuit protection: Yes
- Storage temperature [°C]: -40...85
- MAWP for applications according to CRN [bar]: 40
- max. Voltage drop switch output DC [V]: 2.5
- Media: Water; water-based media; oils; oil-based media; cooling lubricants; Powder-shaped media
- Medium temperature [°C]: -25...100
- Medium temperature - oil [°C]: -25...100
- Min Process cycle time [ms]: 2.3
- MTTF: 534
- Not for use: See user manual, chapter 'Intended use'.
- Profile: Smart sensor: Process data variable; device identification, device diagnostics
- Process connection: 1/2" NPT
- Analogue process data: 1
- Binary process data: 2
- Protection class: IP 68; IP 69K; (7 days / 1 m water depth / 0.1 bar: IP 68)
- Protection class III
- SIO mode: Yes
- Probe length [mm]: 25
- Plug connection: Pin layout: 0001 - plug connection: 1 x M12; code: A; contacts: Gold-plated
- Current consumption: < 35
- Overload-proof: Yes
- Reverse polarity protection: Yes
- Materials in contact with the Medium: 1.4404 (stainless steel / 316L); PEEK; FKM
- Product type
Binary fluid level gauge
- Type
LMC500
- Min. operating voltage
18 V DC
- Max. operating voltage
30 V DC
- Operating voltage
18 - 30 V DC
- Features
LED indicator
- Connector
M12
- Response time
0.5 s
- Outputs
PNP
NPN
- Material
Stainless steel
- Media temperature (min.)
-25 °C
- Max. media temperature
100 °C
- Max. operating pressure
40 bar
- Weight
116.000 g
- Min. ambient temperature
-25 °C
- Max. ambient temperature
85 °C
- Length
76.2 mm
- (Ø)
18.11 mm
- Dim
(Ø x L) 18.11 mm x 76.2 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3320089 ifm Electronic Binary fluid level gauge LMC500 LMC500 Operating voltage (range): 18 - 30 V DC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3320089 ifm Electronic Binary fluid level gauge LMC500 LMC500 Operating voltage (range): 18 - 30 V DC 1 pc(s)
Description
This text is machine translated.
What kind of Industrial Flow Meters & Flow Meters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































































































































