Image similar
Binary fluid level gauge
LI5133
9.6 V DC
35 V DC
9.6 - 35 V DC
LED indicator
M12
PNP
NPN
PP
PP
-25 °C
85 °C
0.5 bar
IP68
0.3672 kg
-25 °C
85 °C
481 mm
16 mm
(Ø x L) 16 mm x 481 mm
1 pc(s)
Yes
yes
Datasheet 3320075 ifm Electronic Binary fluid level gauge LI5133 LI5133 Operating voltage (range): 9.6 - 35 V DC 1 pc(s)
User & Safety Instructions 3320075 ifm Electronic Binary fluid level gauge LI5133 LI5133 Operating voltage (range): 9.6 - 35 V DC 1 pc(s)
The necessary accessories are required to use the article as described.