• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Binary fluid level gauge LMC510 LMC510 Operating voltage (range): 18 - 30 V DC 1 pc(s)

Image similar
Product type
Binary fluid level gauge
Min. operating voltage
18 V DC
Max. operating voltage
30 V DC
Type
LMC510
Operating voltage
30 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm LMC510 Binary level sensor

  • For reliable level monitoring of tanks and containers
  • Two programmable switching outputs, one with IO-Link communication interface
  • Pre-set for oils and oil-based media
  • Simple process connection using screw-in adapter
  • Reliable fade-out of attachments or foam
  • Convenient communication and parameterization via IO-Link

Technical specifications

  • Dimensions [mm]: Ø 18.11 / L = 76.2
  • Response time [s]: < 0.5
  • Number of digital outputs: 2
  • Number of inputs and outputs: Number of digital outputs: 2
  • Display: Switch state: LED, yellow; operating state: LED, green
  • IO-Link Revision: 1.1
  • SDCI standard IEC 61131-9
  • Transmission type IO-Link: COM2 (38.4 kBaud)
  • Ambient temperature-1 [°C]: -25...85
  • Factory setting: Oils; oil-based media
  • Short-circuit protection version: Thermal, synchronized
  • Output function: NO/NC contact; (can be parameterized)
  • Output signal: Switching signal; IO-Link
  • Tank pressure [bar]: -1...40
  • Tank pressure [MPa]: -0.1...4
  • Required master port class: A
  • Special feature: Gold-plated contacts
  • Operating voltage [V]: 18... 30 DC
  • Constant current carrying capacity of the switching output DC [mA]: 50; (100 (...60 °C)
  • Electrical version: PNP/NPN
  • Total number of outputs: 2
  • Weight [g]: 115,000
  • Communication interface: IO-Link
  • Short-circuit protection: Yes
  • Storage temperature [°C]: -40...85
  • MAWP for applications according to CRN [bar]: 40
  • max. Voltage drop switch output DC [V]: 2.5
  • Media: Water; water-based media; oils; oil-based media; cooling lubricants; Powder-shaped media
  • Medium temperature [°C]: -25...100
  • Medium temperature - oil [°C]: -25...100
  • Min Process cycle time [ms]: 2.3
  • MTTF: 534
  • Not for use: See user manual, chapter 'Intended use'.
  • Profile: Smart sensor: Process data variable; device identification, device diagnostics
  • Process connection: 1/2" NPT
  • Analogue process data: 1
  • Binary process data: 2
  • Protection class: IP 68; IP 69K; (7 days / 1 m water depth / 0.1 bar: IP 68)
  • Protection class III
  • SIO mode: Yes
  • Probe length [mm]: 25
  • Plug connection: Pin layout: 0001 - plug connection: 1 x M12; code: A; contacts: Gold-plated
  • Current consumption: < 35
  • Overload-proof: Yes
  • Reverse polarity protection: Yes
  • Materials in contact with the Medium: 1.4404 (stainless steel / 316L); PEEK; FKM
Product type

Binary fluid level gauge

Type

LMC510

Operating voltage

30 V DC

Min. operating voltage

18 V DC

Max. operating voltage

30 V DC

Operating voltage

18 - 30 V DC

Connector

M12

Response time

0.5 s

Outputs

PNP

NPN

Material

Stainless steel

Media temperature (min.)

-25 °C

Max. media temperature

100 °C

Max. operating pressure

40 bar

Weight

115.000 g

Min. ambient temperature

-25 °C

Max. ambient temperature

85 °C

Length

76.2 mm

(Ø)

18.11 mm

Dim

(Ø x L) 18.11 mm x 76.2 mm

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3320090 ifm Electronic Binary fluid level gauge LMC510 LMC510 Operating voltage (range): 18 - 30 V DC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3320090 ifm Electronic Binary fluid level gauge LMC510 LMC510 Operating voltage (range): 18 - 30 V DC 1 pc(s)

Description

Ifm LMC510 Binary level sensor

This text is machine translated.

What kind of Industrial Flow Meters & Flow Meters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.