Image similar
Binary fluid level gauge
LMC100
18 V DC
30 V DC
18 - 30 V DC
M12
0.5 s
PNP
NPN
Stainless steel
FKM
Stainless steel V4A
-25 °C
100 °C
40 bar
Antivalent
IP68
0.1690 kg
-25 °C
85 °C
76.2 mm
18.1 mm
(Ø x L) 18.1 mm x 76.2 mm
1 pc(s)
Yes
yes
Datasheet 3320085 ifm Electronic Binary fluid level gauge LMC100 LMC100 Operating voltage (range): 18 - 30 V DC 1 pc(s)
User & Safety Instructions 3320085 ifm Electronic Binary fluid level gauge LMC100 LMC100 Operating voltage (range): 18 - 30 V DC 1 pc(s)
The necessary accessories are required to use the article as described.