
Image similar
Piece
E10189
Cable
Socket, straight
1/2"
Cable, open end
3
2 m
PVC
250 V DC/AC
0.33 mm²
5.2 mm
0.33 mm²
Socket
1/2"
C
Gold plated
0.33 mm²
0.33 mm²
Suitable for drag chains
-25 °C
85 °C
E10189
1 pc(s)
5.2 mm
5.2 mm
5.2 mm
5.2 - 5.2 mm
Yes
yes
Datasheet 3315487 ifm Electronic E10189 Cable 1/2" Socket, straight 2 m No. of pins (RJ): 3 1 pc(s) Piece
User & Safety Instructions 3315487 ifm Electronic E10189 Cable 1/2" Socket, straight 2 m No. of pins (RJ): 3 1 pc(s) Piece