• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic E10411 Recessed plug PG9 Plug, straight 0.5 m No. of pins (RJ): 4 1 pc(s)

Image similar
Product type
Recessed plug
Connector type
Plug, straight
Connector standard
Sensor connector
Connection side A
M12
Connection side B
Cable, open end
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

E10411

Product type

Recessed plug

Connector type

Plug, straight

Connector standard

Sensor connector

Connection side A

M12

Connection side B

Cable, open end

No. of pins

4

Cable length

0.5 m

Jacket material

PVC

Nominal voltage

250 V DC/AC

Cross-section (sensor/actuator wiring)

0.25 mm²

Connection

M12 plug

Thread type connection side

PG9

Thread type (wiring and installation)

PG9

Coding

A

Features

PVC

Min. temperature

-25 °C

Max. temperature

85 °C

Manufacturer part #

E10411

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3315457 ifm Electronic E10411 Recessed plug PG9 Plug, straight 0.5 m No. of pins (RJ): 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3315457 ifm Electronic E10411 Recessed plug PG9 Plug, straight 0.5 m No. of pins (RJ): 4 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?