• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic E10437 Sensor/actuator splitter/adapter M12 Socket 5 m No. of pins (RJ): 4 1 pc(s)

Image similar
Product type
Sensor/actuator splitter/adapter
Connector type
Socket
Connection side A
M12
Connection side B
Cable, open end
No. of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm E10437 central distributor

  • Connection technology corresponds to the M12 standard (EN 61076)
  • Durable, reliable sealing even with tool-free mounting
  • Gold plated contacts for reliable electrical connections
  • High protection class to meet the requirements of harsh industrial ambient

Technical specifications

  • Number of central distributor slots: 2
  • Ambient temperature-1 [°C]: -25...80
  • Connector version: M12
  • Special feature: Silicone-free; halogen-free; gold-plated contacts
  • Operating voltage [V]: 10... 55 DC
  • Weight [g]: 160,700
  • Cable: 5 m, PUR, halogen-free, black, Ø 5 mm; 4 x 0.25 mm² (32 x Ø 0.1 mm)
  • IP 67 protection
  • Silicone-free: Yes
  • Plug connection: Socket - pin layout: 0002 - plug connection: 2 x M12; code: A; handle body: TPU; lock: Brass, nickel plated; Contacts: gold-plated; tightening torque: 0.5 Nm
  • Current carrying capacity total [A]: 4
  • Current rating per module / slot [A]: 4
  • Material grip body: TPU
  • Material swivel nut: Nickel-plated brass
Type

E10437

Product type

Sensor/actuator splitter/adapter

Connector type

Socket

Connection side A

M12

Connection side B

Cable, open end

No. of pins

4

Cable length

5 m

Jacket material

PUR

Nominal voltage

55 V DC

Cross-section (sensor/actuator wiring)

0.25 mm²

Connection

M12 socket

Thread type connection side

M12

Coding

A

Contact material

Gold plated

Contact surface

Gold plated

Features

Halogen-free

Min. temperature

-25 °C

Max. temperature

80 °C

Manufacturer part #

E10437

Content

1 pc(s)

Cable Ø

5 mm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3316867 ifm Electronic E10437 Sensor/actuator splitter/adapter M12 Socket 5 m No. of pins (RJ): 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3316867 ifm Electronic E10437 Sensor/actuator splitter/adapter M12 Socket 5 m No. of pins (RJ): 4 1 pc(s)

Description

Ifm E10437 central distributor

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?