• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic E10191 Cable 1/2" Socket, straight 5 m No. of pins (RJ): 3 1 pc(s)

Image similar
Product type
Cable
Connector type
Socket, straight
Connection side A
1/2"
Connection side B
Cable, open end
No. of pins
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

E10191

Product type

Cable

Connector type

Socket, straight

Connection side A

1/2"

Connection side B

Cable, open end

No. of pins

3

Cable length

5 m

Jacket material

PVC

Nominal voltage

250 V DC/AC

Connection

Socket

Thread type connection side

1/2"

Thread type (wiring and installation)

1/2"

Coding

C

Contact material

Gold plated

Contact surface

Gold plated

Features

Suitable for drag chains

Min. temperature

-25 °C

Max. temperature

85 °C

Manufacturer part #

E10191

Content

1 pc(s)

Cable Ø

5.2 mm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3315611 ifm Electronic E10191 Cable 1/2" Socket, straight 5 m No. of pins (RJ): 3 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3315611 ifm Electronic E10191 Cable 1/2" Socket, straight 5 m No. of pins (RJ): 3 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?