• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic EVC767 Cable M12 Socket, right angle 25 m No. of pins (RJ): 5 1 pc(s)

Image similar
Product type
Cable
Connector type
Socket, right angle
Connection side A
M12
Connection side B
Cable, open end
No. of pins
5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

EVC767

Product type

Cable

Connector type

Socket, right angle

Connection side A

M12

Connection side B

Cable, open end

No. of pins

5

Cable length

25 m

Jacket material

PUR

Nominal voltage

50 V AC

60 V DC

Connector cross-section (max.)

0.34 mm²

Cross-section (sensor/actuator wiring)

0.34 mm²

Connection

M12 socket

Thread type connection side

M12

Thread type (wiring and installation)

M12

Coding

A

Contact material

Gold plated

Contact surface

Gold plated

max. cross section

0.34 mm²

Features

Suitable for drag chains

Halogen-free

Silicone-free

Shielded

Min. temperature

-25 °C

Max. temperature

90 °C

Manufacturer part #

EVC767

Content

1 pc(s)

Cable Ø

4.9 mm

Cable Ø (max.)

4.9 mm

Cable Ø up to

4.9 mm

Cable Ø range

4.9 - 4.9 mm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3322448 ifm Electronic EVC767 Cable M12 Socket, right angle 25 m No. of pins (RJ): 5 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3322448 ifm Electronic EVC767 Cable M12 Socket, right angle 25 m No. of pins (RJ): 5 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?