• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic EVT074 Cable connection M12 Plug, right angle 2 m No. of pins (RJ): 5 1 pc(s)

Image similar
Product type
Cable connection
Connector type
Plug, right angle
Connection side A
M12
Connection side B
Cable, open end
No. of pins
5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm EVT074 connector cable with plug

  • For use in hygiene and wet areas in the food industry
  • Durable, reliable sealing even with tool-free mounting
  • Large operating temperature range and high protection class
  • Vibration and shock proof thanks to the swivel nut and vibration proof
  • Reliable protection of the O-ring against destruction by mechanical fixed stop

Technical specifications

  • Drag-chain compatibility: Bending radius when used flexibly: Min. 10 x cable diameter; traverse speed: Max. 3.3 m/s at 5 m horizontal traverse length and max. Acceleration of 5 m/s²; bending cycles: > 1 MIO.; torsional load: ± 180 °/m.
  • Drag chain capability available: Yes
  • Ambient temperature-1 [°C]: -25...100
  • Application: Hygiene and wet areas in the food industry
  • Special feature: Silicone-free; gold-plated contacts; suitable for drag chains
  • OPERATING VOLTAGE [V] < 60 AC/DC
  • Weight [g]: 105,700
  • Cable: 2 m, PVC, orange, Ø 5.1 mm, 5 x 0.34 mm² (42 x Ø 0.1 mm)
  • Storage humidity [%]: 10...100
  • Storage temperature [°C]: -25...55
  • PROTECTION CLASS IP 65; IP 67; IP 68; IP 69K
  • Protection class: II
  • Silicone-free: Yes
  • Plug connection: Plug - Pin layout: 0063 - Plug connection: 1 x M12, angled; Coding: A; Lock: 1.4404 (stainless steel / 316L); contacts: Gold-plated; tightening torque: 0.6...1.5 Nm
  • Current carrying capacity total [A]: 4
  • Current carrying capacity total (UL) [A]: 3
  • Ambient temperature, moving [°C]: 5...100
  • Cap nut material: 1.4404 (stainless steel / 316L)
Type

EVT074

Product type

Cable connection

Connector type

Plug, right angle

Connection side A

M12

Connection side B

Cable, open end

No. of pins

5

Cable length

2 m

Jacket material

PVC

Nominal voltage

60 V DC/AC

Cross-section (sensor/actuator wiring)

0.34 mm²

Connection

M12 plug

Plug

Thread type connection side

M12

Coding

A

Features

Suitable for drag chains

PVC

Silicone-free

Min. temperature

-25 °C

Max. temperature

100 °C

Seal type

Screw-on

Manufacturer part #

EVT074

Content

1 pc(s)

Cable Ø

5.1 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3315882 ifm Electronic EVT074 Cable connection M12 Plug, right angle 2 m No. of pins (RJ): 5 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3315882 ifm Electronic EVT074 Cable connection M12 Plug, right angle 2 m No. of pins (RJ): 5 1 pc(s)

Description

Ifm EVT074 connector cable with plug

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?