• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Flow monitor SBU323 SBU323 Operating voltage (range): 10 - 30 V DC 1 pc(s)

Image similar
Product type
Flow monitor
Min. operating voltage
10 V DC
Max. operating voltage
30 V DC
Type
SBU323
Operating voltage
10 - 30 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm SBU323 flow monitor

  • Reliable flow monitoring of the internal drill cooling on machine tools
  • With integrated backflow prevention
  • Intuitive continuous adjustment of switch-points
  • Robust housing with very high pressure resistance
  • Very short response time

Technical specifications

  • Response time [s]: < 0.01
  • Number of digital outputs: 1
  • Number of inputs and outputs: Number of digital outputs: 1
  • Display: Switch status 4 x LED, yellow
  • Compressive strength [MPa]: 20
  • Flow Range Flow [l/min]: 75
  • Reproducibility percent of final value range: 1
  • Ambient temperature-1 [°C]: 0...60
  • Application: Tool machines; drill interior cooling
  • Output function: Closer
  • Output signal: Switching signal
  • Operating voltage [V]: 10...30 DC; (according to SEL/PEL)
  • Continuous current carrying capacity of the switching output DC [mA]: 100
  • Compressive strength [bar]: 200
  • Setting range [l/min]: 0.3...25
  • Electrical version: PNP
  • Total number of outputs: 1
  • Weight [g]: 767,000
  • Hysteresis [l/min]: 0.1...1
  • Short-circuit protection: Yes
  • Storage temperature [°C]: -15...80
  • max. Voltage drop switch output DC [V]: 2.5
  • Medium temperature [°C]: 0...60
  • Measurement error: ± 5
  • MTTF: 15.78
  • Process connection G 1/2
  • Mechanical switching cycles: 10 million
  • Protection class IP 65; IP 67
  • Protection class III
  • Plug connection: Pin layout: 0001 - plug connection: 1 x M12; coding: A.
  • Current consumption: < 15
  • Overload-proof: Yes
  • Reverse polarity protection: Yes
  • Materials in contact with the Medium: 1.4310 (stainless steel / 301); 1.4301 (stainless steel / 304); aluminum anodized; PBT; PU; O-ring: FKM
Product type

Flow monitor

Type

SBU323

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Features

LED indicator

Connector

M12

Response time

0.01 s

Outputs

PNP

Material

Stainless steel

Material properties

anodised

Sealant

FKM

Media temperature (min.)

0 °C

Max. media temperature

60 °C

Max. operating pressure

200 bar

Contact type

1 maker

Weight

767.000 g

Min. ambient temperature

0 °C

Max. ambient temperature

60 °C

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3321675 ifm Electronic Flow monitor SBU323 SBU323 Operating voltage (range): 10 - 30 V DC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3321675 ifm Electronic Flow monitor SBU323 SBU323 Operating voltage (range): 10 - 30 V DC 1 pc(s)

Description

Ifm SBU323 flow monitor

This text is machine translated.

What kind of Industrial Flow Meters & Flow Meters are you looking for?