• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Fluid level /temperature gauge LT8024 LT8024 Operating voltage (range): 18 - 30 V DC Reading range: 0.05

Image similar
Product type
Fluid level /temperature gauge
Min. operating voltage
18 V DC
Max. operating voltage
30 V DC
Reading range (max.)
0.636 m
Type
LT8024
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm LT8024 Electronic sensor for level and temperature

  • Reliable level monitoring in tanks and containers
  • For use in water, oils and cooling lubricants
  • Easy adjustment of switching function and switch points
  • Fill level and temperature monitoring with only one device
  • Easy-to-read 4-digit LED display
  • Convenient operation via keys or parameterization via IO-Link

Technical specifications

  • Dimensions [mm]: Ø 16
  • Active area A [mm]: 585
  • Response Dynamics T09 - Temperature Monitoring [s]: 90
  • Number of digital outputs: 4
  • Number of inputs and outputs: Number of digital outputs: 4
  • Display: Display unit: 4 x LED, green (cm, inch, °C, °F); Switching status: 4 x LED, yellow (OUT4...OUT1); readings: alphanumeric display, 4-digit; parameter assignment: alphanumeric display, 4 digit
  • IO-Link Revision: 1.1
  • Level measuring principle: Capacitive
  • SDCI standard IEC 61131-9
  • Rod length L [mm]: 728
  • Transmission type IO-Link: COM2 (38.4 kBaud)
  • Ambient temperature-1 [°C]: 0...60
  • Factory setting: 2 switching outputs level (OUT1, OUT2); 2 switching outputs temperature (OUT3, OUT4); mineral oils
  • Repeatability ± 2
  • Resolution [mm]: 10
  • Resolution - temperature monitoring [K]: 0.5
  • Switch output resolution - temperature monitoring [K]: 0.5
  • Short-circuit protection version: Thermal, synchronized
  • Output function: NO/NC contact; (can be parameterized)
  • Output signal: Switching signal; IO-Link
  • Tank pressure [bar]: 0.5; (when fitted with mounting accessories: E43001 - E43007, E43019)
  • Tank pressure [MPa]: 0.05; (if fitted with mounting accessories: E43001 - E43007, E43019)
  • Required master port class: A
  • Standby delay time [s]: < 3
  • Operating voltage [V]: 18... 30 DC
  • Continuous current carrying capacity of the switching output DC [mA]: 200
  • Medium dielectric constant: > 2
  • Electrical version: PNP/NPN
  • Total number of outputs: 4
  • Weight [g]: 550,500
  • Hysteresis OP - Setting range [mm]: 4
  • In steps of - setting range [mm]: 10
  • In steps of - temperature monitoring [°C]: 0.5
  • Inactive Range I1 / I2 [mm]: 104 / 39
  • Communication interface: IO-Link
  • Short-circuit protection: Yes
  • Storage temperature [°C]: -25...80
  • max. Voltage drop switch output DC [V]: 2.5
  • Media: Water-based coolant; oils; oil-based media; water; water-like media
  • Medium temperature - cooling lubricant [°C]: 0...35; (with air-conditioning pipe E43102 35...55 )
  • Medium temperature - oil [°C]: 0...70
  • Medium temperature - water [°C]: 0...35; (with air-conditioning pipe E43102 35...55 )
  • Medium temperature short time - oil [°C]: 0...90; (< 1 h)
  • Measuring range - temperature monitoring [°C]: -20...90
  • Measurement error: ± 5
  • Min Process cycle time [ms]: 4.5
  • MTTF: 224
  • Not suitable for: Highly conductive media; adhesive media; granules; bulk materials; acids; Caustics
  • Parameterization options: Hysteresis/window; NO/NC; SP/RP position; OP position; adjustment OP; Media selection; offset setting; display unit; assignment of process values
  • Profile: Smart sensor: Process data variable; device identification, device diagnostics
  • Analogue process data: 4
  • Binary process data: 4
  • Reference point OP - Adjustment range [mm]: 200 - 350 - 280 - 310 - 240 - 390 - 420 - 460 - 500 - 530 - 570 - 610 - OFF
  • Return point RP - Setting range [mm]: 50...580
  • Return point RP - temperature monitoring [°C]: -20...89.5
  • SP switch point - setting range [mm]: 60...590
  • Switching point SP - temperature monitoring [°C]: -19.5...90
  • Switching point accuracy - temperature monitoring [K]: ± 1.5
  • IP 67 protection
  • Protection class III
  • SIO mode: Yes
  • Plug connection: Pin layout: 0066 - plug connection: 1 x M12; coding: A.
  • Current consumption: < 50
  • Overload-proof: Yes
  • Reverse polarity protection: Yes
  • Materials in contact with the Medium: PP
Product type

Fluid level /temperature gauge

Type

LT8024

Min. operating voltage

18 V DC

Max. operating voltage

30 V DC

Operating voltage

18 - 30 V DC

Features

LED indicator

Connector

M12

Response time

90 s

Outputs

PNP

NPN

Material

PP

Enclosure material

PBT

Media temperature (min.)

0 °C

Max. media temperature

70 °C

Max. operating pressure

0.5 bar

Reading range (min.)

0.05 m

Reading range (max.)

0.636 m

Reading range

0.05 - 0.636 m

IP67

Weight

0.6056 kg

Min. ambient temperature

0 °C

Max. ambient temperature

60 °C

Length

728 mm

(Ø)

16 mm

Dim

(Ø x L) 16 mm x 728 mm

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3321570 ifm Electronic Fluid level /temperature gauge LT8024 LT8024 Operating voltage (range): 18 - 30 V DC Reading range: 0.05

User & Safety Instructions

User & Safety Instructions 3321570 ifm Electronic Fluid level /temperature gauge LT8024 LT8024 Operating voltage (range): 18 - 30 V DC Reading range: 0.05

Description

Ifm LT8024 Electronic sensor for level and temperature

This text is machine translated.

What kind of Industrial Flow Meters & Flow Meters are you looking for?