• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Vortex flow sensor SV4504 SV4504 Operating voltage (range): 18 - 30 V DC 1 pc(s)

Image similar
Product type
Vortex flow sensor
Min. operating voltage
18 V DC
Max. operating voltage
30 V DC
Type
SV4504
Operating voltage
18 - 30 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Vortex flow sensor

Type

SV4504

Min. operating voltage

18 V DC

Max. operating voltage

30 V DC

Operating voltage

18 - 30 V DC

Connector

M12

Response time

1 s

Outputs

Current (analogue)

Material

Stainless steel

Enclosure material

Stainless steel V4A

Media temperature (min.)

-10 °C

Max. media temperature

90 °C

Max. operating pressure

12 bar

Accuracy ±

2 %

Contact type

Analogue

IP65

Weight

0.4500 kg

Min. ambient temperature

0 °C

Max. ambient temperature

60 °C

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3321056 ifm Electronic Vortex flow sensor SV4504 SV4504 Operating voltage (range): 18 - 30 V DC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3321056 ifm Electronic Vortex flow sensor SV4504 SV4504 Operating voltage (range): 18 - 30 V DC 1 pc(s)

What kind of Industrial Flow Meters & Flow Meters are you looking for?