Image similar
Vortex flow sensor
SV7504
18 V DC
30 V DC
18 - 30 V DC
LED indicator
M12
1 s
Analogue
Stainless steel
Stainless steel V4A
20 mm
-10 °C
90 °C
12 bar
2 %
Analogue
IP65
0.4400 kg
0 °C
60 °C
1 pc(s)
Yes
yes
Datasheet 3321226 ifm Electronic Vortex flow sensor SV7504 SV7504 Operating voltage (range): 18 - 30 V DC 1 pc(s)
User & Safety Instructions 3321226 ifm Electronic Vortex flow sensor SV7504 SV7504 Operating voltage (range): 18 - 30 V DC 1 pc(s)