• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Infineon Technologies IRF1010ZPBF MOSFET 1 N-channel 140 W TO 220AB

Image similar
Product type
MOSFET
Enclosure
TO 220AB
Type
N-channel
Power (max) P(TOT)
140 W
R(DS)(on)
7.5 mΩ
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

IRF1010ZPBF

Product type

MOSFET

Enclosure

TO 220AB

Manufacturer

Infineon Technologies

Manuf. code

INF

Type

N-channel

I(d)

75 A

UBR DSS

55 V

Power (max) P(TOT)

140 W

R(DS)(on)

7.5 mΩ

R(DS)(on) reference current

75 A

R(DS)(on) reference voltage

10 V

U(GS)(th) max.

4 V

U(GS)(th) reference current (max.)

250 µA

Q(G)

95 nC

Q(G) reference voltage

10 V

C(ISS)

2840 pF

C(ISS) reference voltage

25 V

Operating temperature (min.)

-55 °C

Mounting type

Through-hole

Series

HEXFET®

Operating temperature (max.)

+175 °C

Transistor property

Standard

U(DSS)

55 V

Channels

1

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 563939 Infineon Technologies IRF1010ZPBF MOSFET 1 N-channel 140 W TO 220AB

User & Safety Instructions

User & Safety Instructions 563939 Infineon Technologies IRF1010ZPBF MOSFET 1 N-channel 140 W TO 220AB

What kind of MOSFETS are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)