• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Infineon Technologies IRF1104PBF MOSFET 1 N-channel 170 W TO 220AB

Image similar
Product type
MOSFET
Enclosure
TO 220AB
Type
N-channel
Power (max) P(TOT)
170 W
R(DS)(on)
9 mΩ
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

44 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.93 / piece)
€ 0.93
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

IRF1104PBF

Product type

MOSFET

Enclosure

TO 220AB

Manufacturer

Infineon Technologies

Manuf. code

INF

Type

N-channel

I(d)

100 A

UBR DSS

40 V

Power (max) P(TOT)

170 W

R(DS)(on)

9 mΩ

R(DS)(on) reference current

60 A

R(DS)(on) reference voltage

10 V

U(GS)(th) max.

4 V

U(GS)(th) reference current (max.)

250 µA

Q(G)

93 nC

Q(G) reference voltage

10 V

C(ISS)

2900 pF

C(ISS) reference voltage

25 V

Operating temperature (min.)

-55 °C

Mounting type

Through-hole

Series

HEXFET®

Operating temperature (max.)

+175 °C

Transistor property

Standard

U(DSS)

40 V

Channels

1

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 563940 Infineon Technologies IRF1104PBF MOSFET 1 N-channel 170 W TO 220AB

User & Safety Instructions

User & Safety Instructions 563940 Infineon Technologies IRF1104PBF MOSFET 1 N-channel 170 W TO 220AB

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.38€ 4.08*

What kind of MOSFETS are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)