• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Interface module DFLK-D37 SUB/B 2280349 Phoenix Contact

Image similar
Product type
Transfer module
Total no. of pins
37
Connection
D-Sub power strip
Stripping length (max.)
8 mm
Dim
(W x H) 40 mm x 128.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 127.00 / piece)
€ 659.00
€ 635.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Interface module DFLK-D37 SUB/B

  • DFLK-D37SUB/B
  • Industrial packaging with 5 pieces

Technical specifications

Product type

Transfer module

Total no. of pins

37

Connection

D-Sub power strip

Stripping length (max.)

8 mm

Dim

(W x H) 40 mm x 128.5 mm

Connector (field)

Screws

Connector (control)

D-Sub power strip

Industrial packaging

Yes

Content

5 pc(s)

Number of pins

37

Width

40 mm

Height

128.5 mm

Series

Varioface-DFLK-D

Max. temperature

+50 °C

Min. temperature

-20 °C

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (max.)

4 mm²

Cross section (flexible) (min.)

0.2 mm²

Cross section (inflexible) (min.)

0.2 mm²

Features

Any orientation

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 788773 Interface module DFLK-D37 SUB/B 2280349 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 788773 Interface module DFLK-D37 SUB/B 2280349 Phoenix Contact

Description

The VARIOFACE feed-through module implements a 1:1 connection between screw connection terminal blocks and a D-SUB miniature socket strip (number of positions: 37). A separate ground tap is available.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 793.99€ 769.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)