• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Passive module FLKM 50/32M/IN/LA/DV 2304856 Phoenix Contact

Packaging type
Piece
Product type
Passive module
Total no. of pins
50
Connection
CEE 7/16 CEE plug
Stripping length (max.)
8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 244.99 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Passive module

Total no. of pins

50

Connection

CEE 7/16 CEE plug

Stripping length (max.)

8 mm

Connector (field)

Screws

Connector (control)

IDC/FLK strip

Content

1 pc(s)

Number of pins

50

Series

Varioface-FLKM

Max. temperature

+50 °C

Min. temperature

-20 °C

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (max.)

4 mm²

Cross section (flexible) (min.)

0.2 mm²

Cross section (inflexible) (min.)

0.2 mm²

Features

Any orientation

+ LED

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 788220 Passive module FLKM 50/32M/IN/LA/DV 2304856 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 788220 Passive module FLKM 50/32M/IN/LA/DV 2304856 Phoenix Contact

Description

32-channel module with LED and 2-wire connection, common minus potential (for input cards of the Delta V control system)

Hints

Special order, no right of withdrawal.

More interesting products

(*All information is plus legal VAT)