• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kabeltronik 170206003-250 Jumper wire Yv 2 x 0.6 mm + 2 x 0.6 mm White, Green 250 m

Image similar
Product type
Jumper wire
Cable type
Yv
No. of leads
2 x
Cross section (each core)
0.6 mm
No. of leads (part 2)
2 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 25 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (1 m = € 0.50)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Jumper wire

Cable type

Yv

No. of leads

2 x

Cross section (each core)

0.6 mm

No. of leads (part 2)

2 x

Cross section (each core) (part 2)

0.6 mm

Cross section

2 x 0.6 mm + 2 x 0.6 mm

Cable features

Rigid

Outside Ø

2.50 mm

Factory colour

White

Green

Content

250 m

Nominal voltage

500 V

Packaged

Yes

Sold per metre

No

Halogen-free

No

Manufacturer part #

170206003-250

Insulation material

PVC

Material (details)

Cu-wire, vz

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (fixed installation)

-30 °C

Max. temperature range (fixed installation)

+70 °C

Max. length sold by the metre

250 m

Type

170206003

Documents & Downloads

Datasheet

Datasheet 1304519 Kabeltronik 170206003-250 Jumper wire Yv 2 x 0.6 mm + 2 x 0.6 mm White, Green 250 m

User & Safety Instructions

User & Safety Instructions 1304519 Kabeltronik 170206003-250 Jumper wire Yv 2 x 0.6 mm + 2 x 0.6 mm White, Green 250 m

Description

Switching wires or shunting wires, are mainly used in the communication technology and in telecommunication systems.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 127.59*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)