• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 325346 DT 300 U Extra Diamond cutting disc Diameter 125 mm Bore diameter 22.23 mm Construction materials, Conc

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DT 300 U diamond cutting discs, 125 x 1.6 x 22.23 mm 9 segments 36.4 x 1.6 x 7 mm, standard toothing

  • Universal product for general construction site materials
  • Good cutting performance
  • Good value for money
  • 'Symbol of droplets: one with a plus sign, another crossed out; represents water-resistant and waterproof features.'
  • Symbolic image showing two water droplets with a plus and minus sign, suggesting concepts of adding or removing moisture.
  • An illustration of an angle grinder, featuring a cylindrical body, a disc blade, and a side handle for stability during use.
  • Illustration of a hand-held circular saw with visible blade and handle.

Technical specifications

  • Usage: Angle grinder, router
  • Aggressive: Low
  • Design: Sintered
  • Segmentation: Standard
  • Service life: Low
  • Top speed 80 m/s.
  • Maximum speed 12250 rpm
  • Machine type: Angle grinder
  • Edge design: Standard teeth
  • Number of segments: 9 pcs
  • Segment width 1.6 mm
  • Segment height 7 mm
  • Segment length 36.4 mm
Product type

Diamond cutting disc

Material suitability

Construction materials

Concrete (multi-purpose)

Bore Ø

22.23 mm

Dim

(Ø) 125 mm

(Ø)

125 mm

Rotational speed (max.)

12250 U/min

Features

Diamond

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3530062 Klingspor 325346 DT 300 U Extra Diamond cutting disc Diameter 125 mm Bore diameter 22.23 mm Construction materials, Conc

User & Safety Instructions

User & Safety Instructions 3530062 Klingspor 325346 DT 300 U Extra Diamond cutting disc Diameter 125 mm Bore diameter 22.23 mm Construction materials, Conc

Information

Information 3530062 Klingspor 325346 DT 300 U Extra Diamond cutting disc Diameter 125 mm Bore diameter 22.23 mm Construction materials, Conc

Description

The universal disc DT 300 U extra with standard segmentation is Ideal for cutting concrete and building materials. It offers proven Klingspor brand quality with good cutting power at an attractive price.

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)