• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 325351 DT 300 U Extra Diamond cutting disc Diameter 300 mm Bore diameter 30 mm Construction materials 1 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DT 300 U diamond cutting discs, 300 x 2.8 x 30 mm 17 segments 50.1 x 2.8 x 7 mm, standard toothing

  • Universal product for general construction site materials
  • Good cutting performance
  • Good value for money
  • 'Water-resistant' symbol with a water droplet and another droplet crossed out, indicating resistance to water, in a circular design.
  • 'Water resistance' symbol depicting a wheel, water droplets, and a plus sign, indicating enhanced protection against water exposure.
  • A line drawing of a circular saw, showing the blade and protective casing, illustrating tool design or safety features.
  • Illustration of a table saw, featuring a circular blade and rectangular support frame. The saw is positioned on a sturdy, four-legged table.

Technical specifications

  • Useable: Petrol separator, table saw
  • Aggressive: Low
  • Design: Sintered
  • Segmentation: Standard
  • Service life: Low
  • Top speed 100 m/s.
  • Maximum speed 6400 rpm
  • Machine type: Table saw
  • Edge design: Standard teeth
  • Number of segments: 17 pcs
  • Segment width 2.8 mm
  • Segment height 7 mm
  • Segment length 50.1 mm
Product type

Diamond cutting disc

Material suitability

Construction materials

Bore Ø

30 mm

Dim

(Ø) 300 mm

(Ø)

300 mm

Rotational speed (max.)

6400 U/min

Features

Diamond

Documents & Downloads

Datasheet

Datasheet 3530190 Klingspor 325351 DT 300 U Extra Diamond cutting disc Diameter 300 mm Bore diameter 30 mm Construction materials 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3530190 Klingspor 325351 DT 300 U Extra Diamond cutting disc Diameter 300 mm Bore diameter 30 mm Construction materials 1 pc(s)

Information

Information 3530190 Klingspor 325351 DT 300 U Extra Diamond cutting disc Diameter 300 mm Bore diameter 30 mm Construction materials 1 pc(s)

Description

The universal disc DT 300 U extra with standard segmentation is Ideal for cutting concrete and other building materials. It offers proven Klingspor brand quality with good cutting power at an attractive price.

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)