• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 336260 DT 350 U Extra Diamond cutting disc Diameter 150 mm Bore diameter 22.23 mm Construction materials, Conc

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DT 350 U diamond cutting discs, 150 x 2.4 x 22.23 mm 11 segments 33 x 2.4 x 10 mm, standard toothing

  • Universal product with laser-welded standard segments for general construction site materials
  • Light, low vibration and fast cutting with very good durability
  • Optimum value for money
  • 'Non-slip and waterproof surface' icon shows tire tread, water droplets, and a plus sign in a circle, representing grip and resistance.
  • Safety warning symbol: circular saw blade with a jagged line indicating a cut, suggesting caution around machinery or sharp tools.
  • Illustration of a handheld angle grinder with a side handle and disc. Used for cutting, grinding, and polishing surfaces.
  • 'Water resistant symbol' showing water droplets on a surface, indicating resistance to water penetration.
  • Illustration of a handheld circular saw with a visible blade, handle, and protective guard.

Technical specifications

  • Usage: Angle grinder, router
  • Aggressivity: High
  • Design: Laser welded
  • Segmentation: Standard
  • Service life: High
  • Top speed 80 m/s.
  • Maximum speed 10200 rpm
  • Machine type: Angle grinder
  • Edge design: Standard teeth
  • Number of segments: 11 pcs
  • Segment width 2.4 mm
  • Segment height 10 mm
  • Segment length 33 mm
Product type

Diamond cutting disc

Material suitability

Construction materials

Concrete (multi-purpose)

Bore Ø

22.23 mm

Dim

(Ø) 150 mm

(Ø)

150 mm

Rotational speed (max.)

10200 U/min

Features

Diamond

Documents & Downloads

Datasheet

Datasheet 3530069 Klingspor 336260 DT 350 U Extra Diamond cutting disc Diameter 150 mm Bore diameter 22.23 mm Construction materials, Conc

User & Safety Instructions

User & Safety Instructions 3530069 Klingspor 336260 DT 350 U Extra Diamond cutting disc Diameter 150 mm Bore diameter 22.23 mm Construction materials, Conc

Information

Information 3530069 Klingspor 336260 DT 350 U Extra Diamond cutting disc Diameter 150 mm Bore diameter 22.23 mm Construction materials, Conc

Description

The laser-welded universal disc DT 350 U extra is Ideal for quick cutting of concrete and other construction materials. The multi-talent offers Klingspor brand quality at an especially attractive price and in its class the best performance.

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)