• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 325347 DT 300 U Extra Diamond cutting disc Diameter 180 mm Bore diameter 22.23 mm Construction materials, Conc

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DT 300 U diamond cutting discs, 180 x 2 x 22.23 mm 13 segments 38.1 x 2 x 7 mm, standard toothing

  • Universal product for general construction site materials
  • Good cutting performance
  • Good value for money
  • 'Tire with water drop symbol; one drop has a plus, one a slash. Icon indicates tire compatibility with wet conditions and rain.'
  • A line drawing of a circular saw, showing its blade, handle, and body with simplistic detail.
  • An illustration of a handheld angle grinder featuring a side handle and circular blade, typically used for cutting or grinding.
  • 'Water-resistant' icon featuring droplets with a plus and minus sign inside a circle.

Technical specifications

  • Usage: Angle grinder, router
  • Aggressive: Low
  • Design: Sintered
  • Segmentation: Standard
  • Service life: Low
  • Top speed 80 m/s.
  • Maximum speed 8500 rpm
  • Machine type: Angle grinder
  • Edge design: Standard teeth
  • Number of segments: 13 pcs
  • Segment width 2 mm
  • Segment height 7 mm
  • Segment length 38.1 mm
Product type

Diamond cutting disc

Material suitability

Construction materials

Concrete (multi-purpose)

Bore Ø

22.23 mm

Dim

(Ø) 180 mm

(Ø)

180 mm

Rotational speed (max.)

8500 U/min

Features

Diamond

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3530063 Klingspor 325347 DT 300 U Extra Diamond cutting disc Diameter 180 mm Bore diameter 22.23 mm Construction materials, Conc

User & Safety Instructions

User & Safety Instructions 3530063 Klingspor 325347 DT 300 U Extra Diamond cutting disc Diameter 180 mm Bore diameter 22.23 mm Construction materials, Conc

Information

Information 3530063 Klingspor 325347 DT 300 U Extra Diamond cutting disc Diameter 180 mm Bore diameter 22.23 mm Construction materials, Conc

Description

The universal disc DT 300 U extra with standard segmentation is Ideal for cutting concrete and building materials. It offers proven Klingspor brand quality with good cutting power at an attractive price.

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)