• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 325350 DT 300 U Extra Diamond cutting disc Diameter 350 mm Bore diameter 25.4 mm Construction materials 1 pc(s

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Klingspor 325350 DT 300 U Extra Diamond cutting disc Diameter 350 mm Bore diameter 25.4 mm Construction materials 1 pc(s)

  • Universal product for general construction site materials
  • Good cutting performance
  • Good value for money
  • 'Water-resistant symbol' showing a water droplet and a barred water droplet inside a circle, indicating protection against water.
  • 'Water absorption' symbol with a positive droplet and a blocked droplet over a surface, indicating absorption and resistance elements.
  • A black and white illustration of a chainsaw with visible blade and handle.
  • A black and white line drawing of a circular saw on a stand, featuring a protective cover and a horizontal cutting surface.

Technical specifications

  • Useable: Petrol separator, table saw
  • Aggressive: Low
  • Design: Sintered
  • Segmentation: Standard
  • Service life: Low
  • Top speed 100 m/s.
  • Maximum speed 5500 rpm
  • Machine type: Table saw
  • Edge design: Standard teeth
  • Number of segments: 20 pcs
  • Segment width 2.8 mm
  • Segment height 7 mm
  • Segment length 50.1 mm
Product type

Diamond cutting disc

Material suitability

Construction materials

Bore Ø

25.4 mm

Dim

(Ø) 350 mm

(Ø)

350 mm

Rotational speed (max.)

5500 U/min

Features

Diamond

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3530191 Klingspor 325350 DT 300 U Extra Diamond cutting disc Diameter 350 mm Bore diameter 25.4 mm Construction materials 1 pc(s

User & Safety Instructions

User & Safety Instructions 3530191 Klingspor 325350 DT 300 U Extra Diamond cutting disc Diameter 350 mm Bore diameter 25.4 mm Construction materials 1 pc(s

Information

Information 3530191 Klingspor 325350 DT 300 U Extra Diamond cutting disc Diameter 350 mm Bore diameter 25.4 mm Construction materials 1 pc(s

Description

The universal disc DT 300 U extra with standard segmentation is Ideal for cutting concrete and other building materials. It offers proven Klingspor brand quality with good cutting power at an attractive price.

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)