• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 326831 DT 300 U Extra Diamond cutting disc Diameter 300 mm Bore diameter 20 mm Construction materials 1 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DT 300 U diamond cutting discs, 300 x 2.8 x 20 mm 17 segments 50.1 x 2.8 x 7 mm, standard toothing

  • Universal product for general construction site materials
  • Good cutting performance
  • Good value for money
  • Droplets with a plus and a minus sign indicate use of wet and dry cleaning methods, with a semicircle showing a cleaning surface.
  • A tire, a drop of liquid, a plus sign, and a crossed-out drop indicate a wet grip and stopping resistance symbol in black and white.
  • A black and white illustration of a handheld circular saw with a visible blade and handle, used for cutting materials.
  • Illustration of a table saw with a circular blade and protective cover. The setup is supported by four legs, showing basic construction elements.

Technical specifications

  • Useable: Petrol separator, table saw
  • Aggressive: Low
  • Design: Sintered
  • Segmentation: Standard
  • Service life: Low
  • Top speed 100 m/s.
  • Maximum speed 6400 rpm
  • Machine type: Engine disconnecting grinder
  • Edge design: Standard teeth
  • Number of segments: 17 pcs
  • Segment width 2.8 mm
  • Segment height 7 mm
  • Segment length 50.1 mm
Product type

Diamond cutting disc

Material suitability

Construction materials

Bore Ø

20 mm

Dim

(Ø) 300 mm

(Ø)

300 mm

Rotational speed (max.)

6400 U/min

Features

Diamond

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3530188 Klingspor 326831 DT 300 U Extra Diamond cutting disc Diameter 300 mm Bore diameter 20 mm Construction materials 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3530188 Klingspor 326831 DT 300 U Extra Diamond cutting disc Diameter 300 mm Bore diameter 20 mm Construction materials 1 pc(s)

Information

Information 3530188 Klingspor 326831 DT 300 U Extra Diamond cutting disc Diameter 300 mm Bore diameter 20 mm Construction materials 1 pc(s)

Description

The universal disc DT 300 U extra with standard segmentation is Ideal for cutting concrete and other building materials. It offers proven Klingspor brand quality with good cutting power at an attractive price.

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)