• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 350464 DT 350 U Extra Diamond cutting disc Diameter 125 mm Bore diameter 22.23 mm Construction materials, Conc

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DT 350 U X-LOCK diamond cut-off wheels, 125 x 2.4 x 22.23 mm 9 segments 33 x 2.4 x 10 mm, standard toothing

  • Universal product with laser-welded standard segments for general construction site materials
  • Light, low vibration and fast cutting with very good durability
  • Optimum value for money
  • 'Water-repellent symbol' showing a raindrop and a droplet with a slash, plus a semicircle for partial protection indication.
  • 'A saw blade with sparks flying, indicating contact or cutting action.'
  • A grayscale illustration of a circular saw with a visible blade, handle, and protective guard.
  • A line drawing of a handheld angle grinder with a side handle and disc, typically used for cutting or grinding metal and other materials.
  • Icon with a tire, water droplets, and a droplet crossed out with a plus symbol, suggesting wet and dry condition compatibility.

Technical specifications

  • Usage: Angle grinder, router
  • Aggressivity: High
  • Design: Laser welded
  • Segmentation: Standard
  • Service life: High
  • Top speed 80 m/s.
  • Maximum speed 12250 rpm
  • Recording: X-LOCK
  • Machine type: Angle grinder
  • Edge design: Standard teeth
  • Number of segments: 9 pcs
  • Segment width 2.4 mm
  • Segment height 10 mm
  • Segment length 33 mm
Product type

Diamond cutting disc

Material suitability

Construction materials

Concrete (multi-purpose)

Bore Ø

22.23 mm

Dim

(Ø) 125 mm

(Ø)

125 mm

Rotational speed (max.)

12250 U/min

Features

Diamond

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3530068 Klingspor 350464 DT 350 U Extra Diamond cutting disc Diameter 125 mm Bore diameter 22.23 mm Construction materials, Conc

User & Safety Instructions

User & Safety Instructions 3530068 Klingspor 350464 DT 350 U Extra Diamond cutting disc Diameter 125 mm Bore diameter 22.23 mm Construction materials, Conc

Information

Information 3530068 Klingspor 350464 DT 350 U Extra Diamond cutting disc Diameter 125 mm Bore diameter 22.23 mm Construction materials, Conc

Description

The laser-welded universal disc DT 350 U extra is Ideal for quick cutting of concrete and other construction materials. The multi-talent offers Klingspor brand quality at an especially attractive price and in its class the best performance.

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)