• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp 827808007 Flush mount Occupancy sensor 360 ° White IP20

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kopp PM360-DE-30-S-ws presence detector

  • Surface-mounted occupancy sensorINFRAcontrol R 360°Presence detectorsCeiling installation30 m detection range in diameterSlave
  • This text is machine translated.

Technical specifications

  • Mounting depth 41 mmMounting diameter 65 mmMin Depth of device socket 47 mm
Product type

Occupancy sensor

Detection angle

360°

15 m

Used at

Indoors

Mounting type

Flush mount

Operating voltage

230 V

Factory colour

White

Similar RAL

9010

IP20

Operating temperature

- 20 – +50 °C

Height

94 mm

(Ø)

111.5 mm

Dim

(Ø x H) 111.5 mm x 94 mm

Other

White

Presence detector

TRUE

94 mm

Push-in clamp

Lacquered

AC

41 mm

50-50 MHz

111.5 mm

FALSE

65 mm

Thermoplastic

0 A

Plastic

9010

IK02

230-230 V

IP20

FALSE

Matt

FALSE

47

FALSE

FALSE

FALSE

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2623758 Kopp 827808007 Flush mount Occupancy sensor 360 ° White IP20

User & Safety Instructions

User & Safety Instructions 2623758 Kopp 827808007 Flush mount Occupancy sensor 360 ° White IP20

Description

Features

  • Mounting in ceilingDetection Infrared1 channel for switching lights

Scope of delivery

  • PM360-DE-30-S-BW
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 108.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)