• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 2170143/100 Network cable CAT 6A S/FTP 4 x 2 x 0.2 mm² Grey 100 m

Image similar
Product type
Network cable
Specification
CAT 6A
Shielding
S/FTP
Cable type
UNITRONIC® LAN
No. of leads
8 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (1 m = € 1.70)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

UNITRONIC® Network cable CAT 6e

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Network cable

CAT 6A

S/FTP

Cable type

UNITRONIC® LAN

No. of leads

8 x

Cross section (each core)

0.2 mm²

Cross section

4 x 2 x 0.2 mm²

Cable features

Rigid

Simplex

Common shield

Twin shield

Outside Ø

7.70 mm

Factory colour

Grey

Max. frequency

500 MHz

Content

100 m

AWG max.

23

Packaged

Yes

Sold per metre

No

Manufacturer part #

2170143/100

Type

UNITRONIC LAN 500 S/FTP CAT.6A

Insulation material

PVC

Twisted pair cabling (part 1)

Yes (1)

Documents & Downloads

Datasheet

Datasheet 1045212 LAPP 2170143/100 Network cable CAT 6A S/FTP 4 x 2 x 0.2 mm² Grey 100 m

User & Safety Instructions

User & Safety Instructions 1045212 LAPP 2170143/100 Network cable CAT 6A S/FTP 4 x 2 x 0.2 mm² Grey 100 m

Description

The UNITRONIC® network cable CAT 6e with UTP/S shielding is for structured cabling systems and meets the requirements according to EIA/TIA-568 and TSB36 as well as ISO/IEC 11801 or EN 50173 (Class D).
Feature:
UTP/S = FTP (film-shielded drilled wire pair).

What kind of Unassembled Network Cables are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)