


Network cable
CAT 6A
S/FTP
EtherLine
8 x
0.25 mm²
0.25 mm²
4 x 2 x 0.25 mm² + 0 2 x 0.25 mm²
Flexible
UV-resistant
Flame-retardant
Common shield
Twin shield
9 mm
Green
100 MHz
100 m
23
Yes
No
2170931/100
ETHERLINE PN Cat.6A FRNC FLEX 4x2x23/7
FRNC
-40 °C
80 °C
100 m
Yes (1)
Yes (1)
not relevant
Datasheet 1334626 LAPP 2170931/100 Network cable CAT 6A S/FTP 4 x 2 x 0.25 mm² + 0 2 x 0.25 mm² Green 100 m
User & Safety Instructions 1334626 LAPP 2170931/100 Network cable CAT 6A S/FTP 4 x 2 x 0.25 mm² + 0 2 x 0.25 mm² Green 100 m
The necessary accessories are required to use the article as described.