• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 2170931/1000 Network cable CAT 6A S/FTP 4 x 2 x 0.25 mm² + 0 2 x 0.25 mm² Green 1000 m

Product type
Network cable
Specification
CAT 6A
Shielding
S/FTP
Cable type
EtherLine
No. of leads
8 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (1 m = € 9.64)
€ 9,635.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

ETHERLINE ® PN Cat 6A

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Network cable

CAT 6A

S/FTP

Cable type

EtherLine

No. of leads

8 x

Cross section (each core)

0.25 mm²

Cross section (each core) (part 2)

0.25 mm²

Cross section

4 x 2 x 0.25 mm² + 0 2 x 0.25 mm²

Cable features

Flexible

UV-resistant

Flame-retardant

Common shield

Twin shield

Outside Ø

9 mm

Factory colour

Green

Max. frequency

100 MHz

Content

1000 m

AWG max.

23

Packaged

Yes

Sold per metre

No

Manufacturer part #

2170931/1000

Type

ETHERLINE PN Cat.6A FRNC FLEX 4x2x23/7

Insulation material

FRNC

Max. length sold by the metre

1000 m

Twisted pair cabling (part 1)

Yes (1)

Twisted pair cabling (yes/no)

Yes (1)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1334627 LAPP 2170931/1000 Network cable CAT 6A S/FTP 4 x 2 x 0.25 mm² + 0 2 x 0.25 mm² Green 1000 m

User & Safety Instructions

User & Safety Instructions 1334627 LAPP 2170931/1000 Network cable CAT 6A S/FTP 4 x 2 x 0.25 mm² + 0 2 x 0.25 mm² Green 1000 m

Description

Ffur industrial secondary and tertiary cabling according to EN 50173-3 ISO/IEC 24702. Machinery, devices and switching cabinet wiring. Fixed installation Suitable for EtherCAT and EtherNet/IP applications.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9,662.59*

What kind of Unassembled Network Cables are you looking for?

More interesting products

(*All information is plus legal VAT)