• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 3031981/1000 Bus cable UNITRONIC® BUS 1 x 2 x 0.32 mm² + 0.32 mm² Violet 1000 m

Product type
Bus cable
Cable type
UNITRONIC® BUS
No. of leads
2 x
Cross section (each core)
0.32 mm²
Cross section (each core) (part 2)
0.32 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 24.89)
€ 24,889.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

UNITRONIC ® BUS PB HEAT 180

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Bus cable

Cable type

UNITRONIC® BUS

No. of leads

2 x

Cross section (each core)

0.32 mm²

Cross section (each core) (part 2)

0.32 mm²

Cross section

1 x 2 x 0.32 mm² + 0.32 mm²

Cable features

UV-resistant

Factory colour

Violet

Content

1000 m

Test voltage

3600 V DC (3 sec)

Bend radius (no. of ODs for fixed installation)

5

Bend radius (no. of ODs for flexible installation)

7

Packaged

Yes

Halogen-free

No

Shielded

Yes

Manufacturer part #

3031981/1000

Insulation material

FEP

Min. temperature range (fixed installation)

-50 °C

Max. temperature range (fixed installation)

+180 °C

Min. temperature range (flexible installation)

-50 °C

Max. temperature range (flexible installation)

+180 °C

Operating capacity

ca. 28 nF / km

Wave impedance

150 ± 15 Ω

Type

UNITRONIC BUS PB 180 HEAT 1X (2X0,64)

Max. length sold by the metre

1000 m

Twisted pair cabling (part 1)

Yes (1)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1336208 LAPP 3031981/1000 Bus cable UNITRONIC® BUS 1 x 2 x 0.32 mm² + 0.32 mm² Violet 1000 m

User & Safety Instructions

User & Safety Instructions 1336208 LAPP 3031981/1000 Bus cable UNITRONIC® BUS 1 x 2 x 0.32 mm² + 0.32 mm² Violet 1000 m

Description

For fixed installation. Maximum EMC Sprung strips. For dry and wet rooms. Save additional protection of the cable against high temperatures; increased temperature-resistant.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)