• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Laserliner 082.243A Endoscope Probe diameter: 9 mm Probe length: 5 m

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 425.00 / piece)
€ 425.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Professional video inspection system for high-distance use

  • - effective problem localization behind or in objects, walls, lines, cavities
  • - SmartView: Simple spatial orientation by intuitive rotation of the base unit
  • - long flexible hose for long distance use
  • - bright object lighting on the camera through 4 high-power LEDs‘s
  • - flexible application possibilities through exchangeable camera unit
  • - Natural colors for a realistic representation
  • - The device fits well in the hand thanks to its ergonomic design
  • - the recordings can be saved for evaluation and documentation
  • - Image is suitable by rotation and mirroring on the monitor Available
  • Clear Display
  • - 8 available languages
  • - USB-C interface for evaluation on the PC

Technical specifications

  • Memory: Micro-SD memory card up to 16 GB
  • Connections: USB type C, video output phono
  • MENU LANGUAGE: DE,EN,ES,FR,IT,NL
  • Operating time: Approx. 5 hours
  • Charging time of approximately 4 hours.
Product type

Endoscope

Probe diameter

9 mm

Probe length

5 m

Endoscope features

Exchangeable camera attachment

Display resolution

320 x 420 Pixel

Digital zoom

2 x

IP54

IP68

Power supply (details)

3.7 V / 3

Field of view

53°

Light source

LED 5 brightness levels

Max. bend radius

35 mm

Weight

342 g

Dim

(L x W x H) 9.6 x 18.1 x 20.7 cm

Length

9.6 cm

Width

18.1 cm

Height

20.7 cm

Type

VideoFlex G4 XXL

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2366463 Laserliner 082.243A Endoscope Probe diameter: 9 mm Probe length: 5 m

User & Safety Instructions

User & Safety Instructions 2366463 Laserliner 082.243A Endoscope Probe diameter: 9 mm Probe length: 5 m

User & Safety Instructions 2366463 Laserliner 082.243A Endoscope Probe diameter: 9 mm Probe length: 5 m

Information

Test Summary Report 2366463 Laserliner 082.243A Endoscope Probe diameter: 9 mm Probe length: 5 m

Conformity certificate

Conformity certificate 2366463 Laserliner 082.243A Endoscope Probe diameter: 9 mm Probe length: 5 m

Security datasheet

Security datasheet 2366463 Laserliner 082.243A Endoscope Probe diameter: 9 mm Probe length: 5 m

Description

The professional video inspection system enables visual inspections in hard-to-reach places, such as pipelines, wall cavities and motor vehicles. The user has a simple spatial orientation by intuitive rotation of the base unit. The long flexible hose is suitable for use at long distances. With effective LED object lighting, meaningful recordings are made even under poor conditions. A true-to-life representation of colors is provided due to the natural reproduction of colors. Details can be clearly captured via the zoom function. The ergonomically designed device fits well in the hand and is comfortable to use even during longer work. Eight available languages and the changeable camera unit provide for a variety of application possibilities. An SD memory card is used for documentation and the USB-C interface for evaluating images and videos.

This text is machine translated.

Scope of delivery

  • VideoFlex G4
  • XXLCamera 5 m
  • Li-ion battery pack
  • Mains/charger incl. international Adapter
  • USB cable
  • 4 GB microSD card
  • Video connection cable
  • Top clips
  • Top guide
  • Carrying case

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 433.99*

What kind of Endoscope Cameras are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)