
Highlights & Details
Professional video inspection system with gradually adjustable swivel range
- - effective problem localization behind or in objects, walls, lines, cavities
- - SmartView: Simple spatial orientation by intuitive rotation of the base unit
- - camera head can be adjusted ideal to the location by gradually adjustable swivel range from 180°
- - good object illumination by high-performance LED
- - flexible application possibilities through exchangeable camera unit
- - Natural colors for a realistic representation
- - The device fits well in the hand thanks to its ergonomic design
- - the recordings can be saved for evaluation and documentation
- - Image is suitable by rotation and mirroring on the monitor Available
- Clear Display
- - 8 available languages
- - USB-C interface for evaluation on the PC
Technical specifications
- Memory: Micro-SD memory card up to 16 GB
- Connections: USB type C, video output phono
- MENU LANGUAGE: DE,EN,ES,FR,IT,NL
- Operating time: Approx. 5 hours
- Charging time of approximately 4 hours.
- Product type
Endoscope
- Probe diameter
17 mm
- Probe length
1.5 m
- Endoscope features
Digital zoom
- Display resolution
320 x 420 Pixel
- Digital zoom
2 x
IP54
IP68
- Power supply (details)
3.7 V / 3
- Field of view
53°
- Light source
LED 5 brightness levels
- Max. bend radius
70 mm
- Weight
342 g
- Dim
(L x W x H) 9.6 x 18.1 x 20.7 cm
- Length
9.6 cm
- Width
18.1 cm
- Height
20.7 cm
- Type
VideoFlex G4 Vario
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2366458 Laserliner 082.247A Endoscope Probe diameter: 17 mm Probe length: 1.5 m
User & Safety Instructions 2366458 Laserliner 082.247A Endoscope Probe diameter: 17 mm Probe length: 1.5 m
User & Safety Instructions 2366458 Laserliner 082.247A Endoscope Probe diameter: 17 mm Probe length: 1.5 m
User & Safety Instructions 2366458 Laserliner 082.247A Endoscope Probe diameter: 17 mm Probe length: 1.5 m
Conformity certificate
Conformity certificate 2366458 Laserliner 082.247A Endoscope Probe diameter: 17 mm Probe length: 1.5 m
Description
This text is machine translated.
Scope of delivery
- VideoFlex G4
- VarioView camera 1.5 m
- Li-ion battery pack
- Mains/charger incl. international Adapter
- USB cable
- 4 GB microSD card
- Video connection cable
- Carrying case
Frequently Bought Together
(*All information is plus legal VAT)€ 323.99*
What kind of Endoscope Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































